RS PRO 45L Blue PP Large Folding Crate, 535mm x 360mm x 280mm

RS Stock No.:
7674998
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
RS stock number 7674998
Product description RS PRO 45L Blue PP Large Folding Crate, 535mm x 360mm x 280mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fold Flat Storage Crate

Hard wearing crates capable of folding flat for easy storage when not in use.

Stackable
20kg load capacity (15kg if stacked)
Polypropylene construction
Mesh design for easy identification of contains & airflow
Ideal for food storage


Specifications

Attribute Value
Brand RS PRO
Width 360 mm
Depth 280 mm
Stackable Yes
Colour Blue
Height 535 mm
Material PP
Box Size Large
Volume Capacity 45 L
Lockable No
Vented Yes
Lid Type No Lid
Checking stock...
IDR
496,654.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1496,654.15
*price per unit indicative
"RS PRO 45L Blue PP Large Folding Crate, 535mm x 360mm x 280mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda