RS PRO 3 Shelf Steel Trolley Trolley, 560 x 445mm, 80kg Load
- RS Stock No.:
- 7898520
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 7898520 |
Product description | RS PRO 3 Shelf Steel Trolley Trolley, 560 x 445mm, 80kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Platform Dimensions | 560 x 445 mm |
Wheel Diameter | 100 mm |
Number of Levels | 3 |
Frame Material | Steel |
Wheel Type | Tyred |
Load Capacity | 80 kg |
Wheel Material | Rubber |
Type | Trolley |
Overall Height | 890 mm |
Wheel Features | Braked |
Brakes | Yes |
Platform Length | 560 mm |
Platform Width | 445 mm |