Flexicon LPCBU PVCu Spiral Coated PVC Flexible Conduit Blue 32mm x 10m

RS Stock No.:
1240054
Mfr. Prt No.:
LPC32BUFG-10M
Brand:
Flexicon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240054
Product description Flexicon LPCBU PVCu Spiral Coated PVC Flexible Conduit Blue 32mm x 10m
Manufacturer / Brand Flexicon
Manufacturer part number LPC32BUFG-10M
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
RS stock number 1240054
Product description Flexicon LPCBU PVCu Spiral Coated PVC Flexible Conduit Blue 32mm x 10m
Manufacturer / Brand Flexicon
Manufacturer part number LPC32BUFG-10M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flexicon Flexible Conduit

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

APPROVALS : CE
BS EN IEC 61386
Achilles
REACh

Features and Benefits

Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing


Specifications

Attribute Value
Brand Flexicon
Nominal Diameter 32 mm
Material PVC
Conduit Type Flexible
Colour Blue
Outer Diameter 33.1 mm
Interior Diameter 26.5 mm
Length 10 m
IP Rating IP67, IP68, IP69
Coating Material PVCu Spiral
Series LPCBU
Maximum Operating Temperature +90 °C
Minimum Operating Temperature -20 °C
Minimum Bend Radius 140 mm
Standards Met CE, ibs, IEC EN 61386
Checking stock...
IDR
1,115,085.59
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,115,085.59111,508.56
*price per unit indicative
"Flexicon LPCBU PVCu Spiral Coated PVC Flexible Conduit Blue 32mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda