Omron, 24V dc Coil Non-Latching Relay 4PNO, DPST, 10A Switching Current PCB Mount, 4 Pole, G7S-4A2B-E DC24

RS Stock No.:
0548010
Mfr. Prt No.:
G7S-4A2B-E DC24
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0548010
Product description Omron, 24V dc Coil Non-Latching Relay 4PNO, DPST, 10A Switching Current PCB Mount, 4 Pole, G7S-4A2B-E DC24
Manufacturer / Brand Omron
Manufacturer part number G7S-4A2B-E DC24
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
RS stock number 0548010
Product description Omron, 24V dc Coil Non-Latching Relay 4PNO, DPST, 10A Switching Current PCB Mount, 4 Pole, G7S-4A2B-E DC24
Manufacturer / Brand Omron
Manufacturer part number G7S-4A2B-E DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

10A, 6A Relays with Forcibly Guided Contacts - G7SA

The G7S-A relays are slimline with forcibly guided contacts with a 10 Amp rating for NO Contact and 6A for NC. They are available as six-pole types with two contact configurations. It can be soldered directly to a PCB or used together with the P7S socket for panel installations.

Note

Stock number 584004 is Track Mounted Socket

APPROVALS : UL, CSA

Forcibly guided contacts
10A at 240VAC and 10A at 24VDC for resistive loads
14 pins
800 Ω contact resistance
Reinforced insulation between inputs and outputs and poles
Sealing: unsealed
Operating temperature: -25 to 70C


Specifications

Attribute Value
Brand Omron
Height 37 mm
Coil Power 800 mW
Coil Resistance 800 Ω
Length 62 mm
Contact Configuration 4PNO, DPST
Terminal Type Through Hole
Number of Poles 4
Series G7S
Isolation Coil To Contact 4 kV ac
Maximum Switching Voltage DC 30 V dc
Coil Voltage 24 V dc
Mounting Type PCB Mount
Switching Current 10 A
Depth 22.5 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
1,077,325.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,077,325.19
*price per unit indicative
"Omron, 24V dc Coil Non-Latching Relay 4PNO, DPST, 10A Switching Current PCB Mount, 4 Pole, G7S-4A2B-E DC24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products