I.E.E. Strain Gauge 15.25mm, >1MΩ -30°C +170°C

RS Stock No.:
1895584
Mfr. Prt No.:
SS-U-N-S-00015
Brand:
I.E.E.

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1895584
Product description I.E.E. Strain Gauge 15.25mm, >1MΩ -30°C +170°C
Manufacturer / Brand I.E.E.
Manufacturer part number SS-U-N-S-00015
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
RS stock number 1895584
Product description I.E.E. Strain Gauge 15.25mm, >1MΩ -30°C +170°C
Manufacturer / Brand I.E.E.
Manufacturer part number SS-U-N-S-00015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

I.E.E Force Sensitive Resistors - FSR

Introducing I.E.E strain gauges, they have been created and designed to measure the strain and force of an item. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". I.E.E's strain gauges can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.


Specifications

Attribute Value
Brand I.E.E.
Force Measured Compression, Tension
Gauge Resistance >1 MΩ
Sensor Type Low Profile
Length 51.65 mm
Width 15.25 mm
Minimum Operating Temperature -30 °C
Maximum Current 1 mA
Maximum Operating Temperature +170 °C
Checking stock...
IDR
290,545.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1290,545.30
*price per unit indicative
"I.E.E. Strain Gauge 15.25mm, >1MΩ -30°C +170°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda