Phoenix Contact, C-FCI 1.5/M4 Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², M4 Stud Size, Red

RS Stock No.:
8046969
Mfr. Prt No.:
3240034
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8046969
Product description Phoenix Contact, C-FCI 1.5/M4 Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², M4 Stud Size, Red
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3240034
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
RS stock number 8046969
Product description Phoenix Contact, C-FCI 1.5/M4 Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², M4 Stud Size, Red
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3240034

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact Insulated Crimp Spade Terminals

Insulated crimp spade terminals made from tin plated copper with conically tapered halogen free plastic insulation sleeves. These insulated crimp spade terminals feature the 'EASY ENTRY' system.

Insulated versions are halogen-free and feature "EASY ENTRY" technology
Contact material: Copper silver plated


Specifications

Attribute Value
Brand Phoenix Contact
Shrouded/Unshrouded Unshrouded
Insulation Insulated
Series C-FCI 1.5/M4
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 1.5 mm²
Colour Red
Width 7.2 mm
Stud Size M4
Thickness 0.75 mm
Overall Length 22 mm
Checking stock...
IDR
895,970.38
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1895,970.388,959.70
*price per unit indicative
"Phoenix Contact, C-FCI 1.5/M4 Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², M4 Stud Size, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda