RS PRO 1/8in x 113 Piece Engraving Punch Set, (Blanks (x12), Holder, Individual Punches (x100))

RS Stock No.:
0251716
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
RS stock number 0251716
Product description RS PRO 1/8in x 113 Piece Engraving Punch Set, (Blanks (x12), Holder, Individual Punches (x100))
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fount Punch Set

A set of 100 alpha-numeric characters (3 mm height) made from high quality hardened tool steel (characters hardened to 58-62 Rockwell C) to give clear, consistent marking throughout a long life. The set includes 12 blanks which may be used as spacers and packing pieces, plus a hand holder which will take up to 9 characters in one single row to give uniform and repetitive word alignment. The punches and holder are neatly stored in a compact plastic box which includes handling tweezers and hexagon key.


Specifications

Attribute Value
Brand RS PRO
Character Height 1/8 in
Number of Pieces 113
Kit Contents Blanks (x12), Holder, Individual Punches (x100)
Checking stock...
IDR
12,947,097.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,947,097.15
*price per unit indicative
"RS PRO 1/8in x 113 Piece Engraving Punch Set, (Blanks (x12), Holder, Individual Punches (x100))" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda