RS PRO Connecting Component, 4-Way Connector, strut profile Type 1
- RS Stock No.:
- 4244614
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
RS stock number | 4244614 |
Product description | RS PRO Connecting Component, 4-Way Connector, strut profile Type 1 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Storage Fittings
The following ratings tables indicate:,Table 1: Beam loading (kg),Table 2: Upright load table (fixed) (kg),Table 3: Upright load table (un-fixed) (kg).,Table 1 indicates the safe uniformly distributed load in kg. that may be carried by a shelf supported by a pair of tubes when used as continuous beams.,Tables 2 and 3 indicate the safe loads in kg that may be carried by single fixed, or single un-fixed upright tubes to BS1387 (ISO 65). Safety factor 1.74
Iron structural elements
Four Way Cross
Generally used in storage structures to tie a centre upright to four horizontal tubes, all at 90° to the upright.
CAUTION : Consideration must be given to the grub screw at loads greater than 900kg.
Specifications
Attribute | Value |
Brand | RS PRO |
Structural Element Type | Round Tube |
Connector Type | 4-Way Connector |
Fits Strut Profile | Type 1 |
Fits Tube Diameter | 33.7 mm |
Product Family | RS Handrail System |
Material | Cast Iron |
Product System | 158 |