Southco Butt Hinge, Screw Fixing 52mm x 57mm x 10.4mm

RS Stock No.:
2455581
Mfr. Prt No.:
C6-0-RS
Brand:
Southco

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2455581
Product description Southco Butt Hinge, Screw Fixing 52mm x 57mm x 10.4mm
Manufacturer / Brand Southco
Manufacturer part number C6-0-RS
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
RS stock number 2455581
Product description Southco Butt Hinge, Screw Fixing 52mm x 57mm x 10.4mm
Manufacturer / Brand Southco
Manufacturer part number C6-0-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Southco Position Control, Detent Hinges, Plastic/Steel

These hinges from Southco are designed to keep door/ windows in the position desired by a user. We offer a choice of hinges featuring different opening angles from 80° up to 150°. A free Swinging option is also available. Hinges are made from Acetal Copolymer but a tube is made from hardened steel. Hinges guarantee an increased durability and rust resistance.

Features and Benefits:

• Black Acetal with steel components
• 3 variations of hold open angle available
• Snap on covers (supplied) cover mounting
• 45 kg loading

Hold Open Angles:

245-5581 Free Swinging
340-2033 80° Open Angle
227-0942 115° Open Angle
340-2049 150° Open Angle

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What is the operating temperature range?

Hinges are designed to operate in a temperature range between -20°C up to 80°C.

L245558-01LF227094-99

Specifications

Attribute Value
Brand Southco
Hinge Type Butt
Closing Type Free Swinging
Length 52 mm
Width 57 mm
Thickness 10.4 mm
Fixing Method Screw
Checking stock...
IDR
664,478.15
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1664,478.15332,239.08
*price per unit indicative
"Southco Butt Hinge, Screw Fixing 52mm x 57mm x 10.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda