Phoenix Contact MINI MCR Series Configurable Frequency Converter

RS Stock No.:
7857774
Mfr. Prt No.:
2902832
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7857774
Product description Phoenix Contact MINI MCR Series Configurable Frequency Converter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902832
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
RS stock number 7857774
Product description Phoenix Contact MINI MCR Series Configurable Frequency Converter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2902832

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Frequency Converter to Current/Voltage

Phoenix Contacts 2902832 is a 3-way, configurable isolated frequency transducer. This transducer can accept NAMUR proximity sensors, NPN and PNP outputs. Not to mention, this module has a DIP switches on the side that allow you to configure the device easily. The modules frequency range can also be adjusted by the teach-in wheel.

2902832 will convert any measured signal into linear current or a voltage signal, while also fully supporting fault monitoring.

Features and benefits:

  • Easily configurable by the DIP switch located on the side

  • LED Indicator provides easy diagnostics

  • Approval for Ex-zone 2 installations

  • Mounted easily on a DIN rail

  • -20°C to +65°C operating temperatures

  • 0.002 Hz up to 20 kHz measuring range

Accessories:

TBUS DIN rail connector – 489-2825
Power terminal block – 785-7787


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Current, Voltage
Input Signal Type Frequency
Minimum Operating Temperature -20 °C
Hazardous Area Certification ATEX
Input Range 0.002 Hz → 20 kHz
Output Range 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20 mA
Signal Conditioner Type Frequency to Current, Frequency to Voltage
Mounting Type DIN Rail
Maximum Operating Temperature +65 °C
Module Type Frequency Transducer
Series MINI MCR
Supply Voltage 9.6 → 30 V dc
Operating Temperature Range -20 ? +65 °C
Checking stock...
IDR
4,886,720.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,886,720.21
*price per unit indicative
"Phoenix Contact MINI MCR Series Configurable Frequency Converter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products