Brannan Freezer, Fridge Glass Thermometer, +40 °C max

RS Stock No.:
2068935
Mfr. Prt No.:
22/483/2
Brand:
Brannan
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
RS stock number 2068935
Product description Brannan Freezer, Fridge Glass Thermometer, +40 °C max
Manufacturer / Brand Brannan
Manufacturer part number 22/483/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fridge/Freezer Thermometers

Moulded food-safe thermometer with non-toxic filling, red zoned scaled, -20 to +40°C capability.

Dimensions: 255 x 70mm


Specifications

Attribute Value
Brand Brannan
Maximum Temperature Measurement +40 °C
Filling Type Non Toxic Fluid
Application Kitchen Appliance
Thermometer Type Freezer, Fridge
Temperature Scale Centigrade
Dimensions 130 x 40 x 22 mm
Height 22 mm
Length 130 mm
Width 40 mm
Checking stock...
IDR
81,814.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
181,814.20
*price per unit indicative
"Brannan Freezer, Fridge Glass Thermometer, +40 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products