RS PRO XLR Panel Mount XLR Connector, Female
- RS Stock No.:
- 8741276
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8741276 |
Product description | RS PRO XLR Panel Mount XLR Connector, Female |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8741276 |
Product description | RS PRO XLR Panel Mount XLR Connector, Female |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
XLR Format RJ45 Connectors, Plastic
Brought to you under the trusted RS Pro, this plastic RJ45 Feed Through connector allows you to connect RJ45 types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.
Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio and network racking.
Features and Benefits
Fits a standard XLR cutout
Front or Rear mounting
Low rear profile ensures space saving
Available in this Range
• Stock No. 874-1217 is a Shielded CAT5e RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 874-1260 is a Shielded CAT5e RJ45 to RJ45 Feed through Connector for XLR chassis
• Stock No. 874-1226 is a UTP Cat5e RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 874-1263 is a UTP Cat5e RJ45 to RJ45 Feed through Connector for XLR chassis
• Stock No. 874-1229 is a FTP Cat6 RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 874-1267 is a FTP Cat6 RJ45 to RJ45 Feed through Connector for XLR chassis
• Stock No. 874-1223 is a UTP Cat6 RJ45 to RJ45 Feed through Connector for XLR chassis, with Countersunk Screw holes
• Stock No. 874-1276 is a UTP Cat6 RJ45 to RJ45 Feed through Connector for XLR chassis
Specifications
Attribute | Value |
Brand | RS PRO |
Colour | Black |
Housing Material | Plastic |
Gender | Female |
Mounting Type | XLR Panel Mount |
Body Orientation | Straight |