RS PRO, SC Single Mode Simplex Fibre Optic Adapter
- RS Stock No.:
- 9075646
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9075646 |
Product description | RS PRO, SC Single Mode Simplex Fibre Optic Adapter |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9075646 |
Product description | RS PRO, SC Single Mode Simplex Fibre Optic Adapter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS XLR Format Fiber Optic Connectors, Metal
Brought to you under the trusted RS Pro, this metal fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
Fits a standard XLR cutout
Can be mounted from front or back
Low rear profile ensures space saving
Available in this Range
• Stock No. 916-0249 is a black metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5659 is a metal FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 907-5640 is a metal FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5643 is a metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5646 is a metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 907-5634 is a metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0233 is a black metal FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0237 is a black metal FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 916-0246 is a black metal FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
Specifications
Attribute | Value |
Brand | RS PRO |
Simplex/Duplex | Simplex |
Connector Type | SC |
Series | FT |
Colour | Black |
Single/Multimode | Single Mode |