FTDI Chip FT4232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN

RS Stock No.:
1966432
Mfr. Prt No.:
FT4232HQ-REEL
Brand:
FTDI Chip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1966432
Product description FTDI Chip FT4232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN
Manufacturer / Brand FTDI Chip
Manufacturer part number FT4232HQ-REEL
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
RS stock number 1966432
Product description FTDI Chip FT4232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN
Manufacturer / Brand FTDI Chip
Manufacturer part number FT4232HQ-REEL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand FTDI Chip
Height 0.85 mm
Width 9 mm
Data Rate 12 Mbps
Number of Transceivers 1
Minimum Operating Temperature -40 °C
Typical Single Supply Voltage 3.3 V
Dimensions 9 x 9 x 0.85 mm
Pin Count 64
Mounting Type Surface Mount
Power Supply Type Single
Package Type QFN
Maximum Operating Temperature +85 °C
IC Type Controller
Length 9 mm
ESD Protection Yes
Checking stock...
IDR
93,352.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
193,352.10
*price per unit indicative
"FTDI Chip FT4232HQ-REEL, USB Controller, 12Mbps, 3.3 V, 64-Pin QFN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products