Saint Gobain Fluid Transfer Tygon® LP-1200 Transparent Process Tubing, 2.38mm Bore Size , 15m Long , No, No

RS Stock No.:
9124723
Mfr. Prt No.:
ALR00165
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 9124723
Product description Saint Gobain Fluid Transfer Tygon® LP-1200 Transparent Process Tubing, 2.38mm Bore Size , 15m Long , No, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number ALR00165

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tygon® LP1200 Fuel Tubing

Tygon LP1200 tubing from Saint-Gobain is a clear, high performance tubing designed for small engine fuel lines, and oil and grease lubrication transfer lines. Manufactured with a fluoropolymer lining that prevents fuel fouling and excellent fuel resistance LP1200 tubing is suitable for use with ethanol-based fuels. High elasticity and flexibility aid easy fuel line routing prevent necking caused by overstretching and its clear colour make blockages and leaks easy to identify. Tygon fuel tubing is submersible and resistant to swelling hardening and cracking..

APPROVALS : EPA and CARB approved

Suitable Applications

Brushcutters
Chainsaws
Cut-off machines
Edgers
Engine drills
Hedge & weed cutters
Leaf blowers
Split boom products
Tillers


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Tygon® LP-1200
Bore Size 2.38 mm
Length 15 m
Food Grade No
Internal Diameter 2.38 mm
External Diameter 4.8 mm
Colour Transparent
Peristaltic Pump Compatible No
Maximum Operating Temperature +82 °C
Minimum Operating Temperature -90 °C
Checking stock...
IDR
1,478,844.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,478,844.11
*price per unit indicative
"Saint Gobain Fluid Transfer Tygon® LP-1200 Transparent Process Tubing, 2.38mm Bore Size , 15m Long , No, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda