Mueller Electric Crocodile Clip, Copper Contact, 200A, Red

RS Stock No.:
8884803
Mfr. Prt No.:
BU-X15400-2
Brand:
Mueller Electric

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884803
Product description Mueller Electric Crocodile Clip, Copper Contact, 200A, Red
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-X15400-2
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
RS stock number 8884803
Product description Mueller Electric Crocodile Clip, Copper Contact, 200A, Red
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-X15400-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mueller Epoxy Coated Battery Clip

Premium range of heavy duty epoxy coated battery clips from Mueller are a reliable clips which can be used in a wide variety of battery charging applications. Boasting a 38.1 mm maximum jaw capacity, which can lock onto both top & side mounted battery terminals.

Note

RoHS Compliant

Steel epoxy coated clip with copper plated jaws
200A rated
Available in both standard black or red


Specifications

Attribute Value
Brand Mueller Electric
Current Rating 200 A
Jaw Opening 38 mm
Contact Material Copper
Insulated Yes
Colour Red
Insulation Material PE
Checking stock...
IDR
110,868.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,868.73
*price per unit indicative
"Mueller Electric Crocodile Clip, Copper Contact, 200A, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda