FUSE PLATE FOR ZSI2.5 FUSE TERMINAL

RS Stock No.:
2272910
Brand:
Weidmuller
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
RS stock number 2272910
Product description FUSE PLATE FOR ZSI2.5 FUSE TERMINAL
Manufacturer / Brand Weidmuller

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fuse Terminals

Accepting standard 20x5mm (max. 6.3A) and 1/4 x1 1/4 in. (max. 10A) fuses, these terminals have a pivot top so that the fuses can be isolated, and then removed or tested in situ.,For end protection, an end cover for the lower half of the terminal is required and a fuse plate, which flips up for easy access, is required for protection of the upper fuse carrier.

Note

The 1 1/4 x 1/4 terminal does not have ATEX Approval.

APPROVALS : CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U,


Specifications

Attribute Value
Brand Weidmuller
Series Z
For Use With Terminal Block
Accessory Type End Cover
Checking stock...
IDR
34,928.37
Out of stock
Price Each (1 Each of 5)
Each(s)Per Each(IDR)Per Unit(IDR)
134,928.376,985.67
*price per unit indicative
"FUSE PLATE FOR ZSI2.5 FUSE TERMINAL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda