Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc

RS Stock No.:
8240114
Mfr. Prt No.:
1616500000
Brand:
Weidmuller

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8240114
Product description Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
Manufacturer / Brand Weidmuller
Manufacturer part number 1616500000
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
RS stock number 8240114
Product description Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
Manufacturer / Brand Weidmuller
Manufacturer part number 1616500000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

ZSI Fuse Terminals

Z-series (ZSI) fuse terminal blocks.

Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting


Specifications

Attribute Value
Brand Weidmuller
Termination Method Clamp
Wire Size 26 → 12 AWG
Series Z
Colour Beige
Fused Yes
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 250 V ac/dc
Pitch 12.2 mm
Maximum Operating Temperature +120 °C
Current Rating 12 A
Checking stock...
IDR
214,290.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1214,290.27
*price per unit indicative
"Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda