Mitsubishi FX3S PLC CPU – 8 (Sink/Source) Inputs, 6 (Relay) Outputs, Relay, For Use With FX3 Series, Ethernet, ModBus

RS Stock No.:
1235961
Mfr. Prt No.:
FX3S-14MR/DS
Brand:
Mitsubishi

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235961
Product description Mitsubishi FX3S PLC CPU - 8 (Sink/Source) Inputs, 6 (Relay) Outputs, Relay, For Use With FX3 Series, Ethernet, ModBus
Manufacturer / Brand Mitsubishi
Manufacturer part number FX3S-14MR/DS
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
RS stock number 1235961
Product description Mitsubishi FX3S PLC CPU - 8 (Sink/Source) Inputs, 6 (Relay) Outputs, Relay, For Use With FX3 Series, Ethernet, ModBus
Manufacturer / Brand Mitsubishi
Manufacturer part number FX3S-14MR/DS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Mitsubishi
For Use With FX3 Series
Manufacturer Series FX3S
Number of Inputs 8 (Sink/Source)
Input Type Sink, Source
Voltage Category 24 V dc
Output Type Relay
Number of Outputs 6 (Relay)
Network Type Ethernet, ModBus
Communication Port Type RS422, USB
Program Capacity 4000 steps
Programming Interface Mini USB B
Width 90 mm
Output Current 2 A
Number of Communication Ports 2
Programming Language Used Relay Symbol System, Step Ladder
Mounting Type DIN Rail
Memory 16000 (EEPROM) steps
Length 60 mm
Depth 49 mm
Standards Met cUL, EC Directive, EMC Directive, UL
Dimensions 60 x 90 x 49 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +55 °C
Checking stock...
IDR
4,259,163.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,259,163.34
*price per unit indicative
"Mitsubishi FX3S PLC CPU - 8 (Sink/Source) Inputs, 6 (Relay) Outputs, Relay, For Use With FX3 Series, Ethernet, ModBus" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products