Mitsubishi – PLC I/O Module for use with MELSEC FX Series, 90 x 17.6 x 89.5 mm, Analogue, Relay, Transistor, MELSEC FX,

RS Stock No.:
5390768
Mfr. Prt No.:
FX3U-4AD-PT-ADP
Brand:
Mitsubishi
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
RS stock number 5390768
Product description Mitsubishi - PLC I/O Module for use with MELSEC FX Series, 90 x 17.6 x 89.5 mm, Analogue, Relay, Transistor, MELSEC FX,
Manufacturer / Brand Mitsubishi
Manufacturer part number FX3U-4AD-PT-ADP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Analogue I/O Adapters

Analogue I/O modules with 4 channels, 12 bit resolution and direct addressing. Suitable for connection to FX3U PLC's only.

Note

These modules fit on the left-hand side of FX3U base units and require one of the following modules to connect to the PLC: FX3U-232-BD (539-0869), FX3U-422-BD (539-0875), FX3U-485-BD (539-0881), FX3U-USB-BD (539-0897), FX3U-CNV-BD (539-0904). Supply voltage is taken from PLC base unit.

4AD module with 4 channels suitable for 0-10V and 4-20mA analogue inputs
4DA module with 4 channels suitable for 0-10V and 4-20mA analogue outputs
4AD-PT module with 4 channels suitable for PT100 temperature probes/ analogue inputs
4AD-TC module with 4 channels suitable for thermocouple temperature probes/ analogue inputs


Specifications

Attribute Value
Brand Mitsubishi
Accessory Type PLC I/O Module
For Use With MELSEC FX Series
Series MELSEC FX
Input Type Analogue
Maximum Operating Temperature +55 °C
Output Type Relay, Transistor
Dimensions 90 x 17.6 x 89.5 mm
Checking stock...
IDR
8,135,373.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,135,373.29
*price per unit indicative
"Mitsubishi - PLC I/O Module for use with MELSEC FX Series, 90 x 17.6 x 89.5 mm, Analogue, Relay, Transistor, MELSEC FX," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products