Norgren B74G Filter Regulator, 40μm, G 1/2, Automatic
- RS Stock No.:
- 2679399
- Mfr. Prt No.:
- B74G-4GK-AP3-RMN
- Brand:
- Norgren
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
RS stock number | 2679399 |
Product description | Norgren B74G Filter Regulator, 40μm, G 1/2, Automatic |
Manufacturer / Brand | Norgren |
Manufacturer part number | B74G-4GK-AP3-RMN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Norgren |
Manufacturer Series | B74G |
Port Connection | G 1/2 |
Drain Type | Automatic |
Filtration Size | 40 µm |
Pressure Gauge Port | Rc 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/2 in |
Maximum Operating Pressure | 10 bar |
Maximum Ambient Operating Temperature | +50 °C |
Minimum Operating Pressure | 0.3 bar |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | Rc |
Minimum Ambient Operating Temperature | -34 °C |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | -34 → +50 °C |