Parker G 1/2 Automatic Condensate Drain 114ml, D11G04/E

RS Stock No.:
0724554
Mfr. Prt No.:
D11G04/E
Brand:
Parker
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
RS stock number 0724554
Product description Parker G 1/2 Automatic Condensate Drain 114ml, D11G04/E
Manufacturer / Brand Parker
Manufacturer part number D11G04/E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pneumatic Tank Drain

Fitted at low points in compressed air systems where water collects
Fully automatic operation
Zinc body, Acetal resin drain housing
Metal bowl, capacity 114ml
Temperature range +5°C to +60°C

LF724554-99L724554-01

Specifications

Attribute Value
Brand Parker
Bowl Capacity 114 ml
Inlet Port Thread Standard G
Drain Type Automatic
Depth 54 mm
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +60 °C
Dimensions 135 x 54 x 54 mm
Manufacturer Series D
Maximum Operating Pressure 12 bar
Minimum Operating Pressure 2 bar
Height 135 mm
Inlet Port G 1/2
Outlet Port G 1/2
Width 54 mm
Checking stock...
IDR
2,359,290.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,359,290.77
*price per unit indicative
"Parker G 1/2 Automatic Condensate Drain 114ml, D11G04/E" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda