Parker Pedal 5/2 Pneumatic Manual Control Valve B53 Series
- RS Stock No.:
- 3896618
- Mfr. Prt No.:
- B53004FS
- Brand:
- Parker
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
RS stock number | 3896618 |
Product description | Parker Pedal 5/2 Pneumatic Manual Control Valve B53 Series |
Manufacturer / Brand | Parker |
Manufacturer part number | B53004FS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Parker |
Minimum Operating Temperature | -10 °C |
Maximum Flow Rate | 1740 L/min |
Maximum Operating Temperature | +80 °C |
Control Mechanism | Pedal |
Manufacturer Series | B53 |
Thread Size | 1/4 in |
Connection Port Thread | G 1/4 |
Maximum Operating Pressure | 10 bar |
Thread Standard | G |
Number of Ports | 5/2 |
Function | 5/2 |
Body Material | Die Cast Zinc |