SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/4 VF3000 Series 110→120V ac
- RS Stock No.:
- 0723719
- Mfr. Prt No.:
- VF3130-3DZ1-02F
- Brand:
- SMC
Technical Reference
- Contains SVHC - Benzyl butyl phthalate (BBP) - CAS No. 85-68-7
- Contains SVHC - Bis(2-ethylhexyl)phthalate (DEHP) - CAS No. 117-81-7
- Contains SVHC - Dibutyl phthalate (DBP) - CAS No. 84-74-2
- Datasheet
- Datasheet
- Series VF3000 5 Port Pilot Type Solenoid Valves Specifications & Dimensional Data Sheet
- VF3130-3DZ1-02F-Datasheet
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
RS stock number | 0723719 |
Product description | SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VF3000 Series 110→120V ac |
Manufacturer / Brand | SMC |
Manufacturer part number | VF3130-3DZ1-02F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | VF3000 |
Mounting Style | Stand-Alone |
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Solenoid Fitted | Yes |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 981 NL/min |
Solenoid Voltage | 110→120 V ac |
Solenoid Power Consumption | 5.6 VA |
Minimum Operating Pressure | 0.15 MPa |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +50 °C |
Thread Size | 1/4 in |
Maximum Operating Pressure | 0.9 MPa |
Thread Standard | G |
Number of Ports | 5/2 |