Parker Lever 5/3 Pneumatic Manual Control Valve B53 Series

RS Stock No.:
3896680
Mfr. Prt No.:
B53004L
Brand:
Parker
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
RS stock number 3896680
Product description Parker Lever 5/3 Pneumatic Manual Control Valve B53 Series
Manufacturer / Brand Parker
Manufacturer part number B53004L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Lever Valve

Range of manually operated valves
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications


Specifications

Attribute Value
Brand Parker
Function 5/3
Body Material Die Cast Zinc
Minimum Operating Temperature -10 °C
Maximum Flow Rate 1740 L/min
Maximum Operating Temperature +80 °C
Control Mechanism Lever
Manufacturer Series B53
Thread Size 1/4 in
Connection Port Thread G 1/4
Maximum Operating Pressure 10 bar
Thread Standard G
Number of Ports 5/3
Checking stock...
IDR
3,913,865.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,913,865.46
*price per unit indicative
"Parker Lever 5/3 Pneumatic Manual Control Valve B53 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda