Norgren B07 Filter Regulator, 40μm, G 1/4, Manual

RS Stock No.:
0123917
Mfr. Prt No.:
B07-201-M3KG
Brand:
Norgren
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
RS stock number 0123917
Product description Norgren B07 Filter Regulator, 40μm, G 1/4, Manual
Manufacturer / Brand Norgren
Manufacturer part number B07-201-M3KG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LD122683-03LD122683-01LD122683-02

Specifications

Attribute Value
Brand Norgren
Manufacturer Series B07
Port Connection G 1/4
Drain Type Manual
Filtration Size 40 µm
Pressure Gauge Port Rc 1/8
Pressure Gauge Port Thread Size 1/8 in
Port Connection Thread Size 1/4 in
Maximum Operating Pressure 7 bar
Maximum Ambient Operating Temperature +50 °C
Minimum Operating Pressure 0.3 bar
Minimum Ambient Operating Temperature -34 °C
Bowl Material Plastic
Ambient Operating Temperature Range -34 → +50 °C
Port Connection Thread Standard G
Pressure Gauge Port Thread Standard Rc
Checking stock...
IDR
837,022.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1837,022.20
*price per unit indicative
"Norgren B07 Filter Regulator, 40μm, G 1/4, Manual" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda