RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 50L/min

RS Stock No.:
2435521
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
RS stock number 2435521
Product description RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 50L/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Flow Rate 50 L/min
Maximum Operating Temperature +100 °C
Manufacturer Series NDV
Thread Size 1/4 in
Connection Port Thread G 1/4
Maximum Operating Pressure 350 bar
Thread Standard G
Seal Material Nitrile Rubber
Body Material Steel
Minimum Operating Temperature -10 °C
Mounting Type Inline
Checking stock...
IDR
593,782.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1593,782.29
*price per unit indicative
"RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/4, 350bar, 50L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda