Parker Steel Inline Mounting, Hydraulic Check Valve, 2301, G 1/4, 20L/min, 0.35bar Cracking Pressure

RS Stock No.:
2372442
Mfr. Prt No.:
2301
Brand:
Parker
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
RS stock number 2372442
Product description Parker Steel Inline Mounting, Hydraulic Check Valve, 2301, G 1/4, 20L/min, 0.35bar Cracking Pressure
Manufacturer / Brand Parker
Manufacturer part number 2301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Steel Check Valves

Designed to allow flow in one direction and shut-off in the reverse direction.

Note

Not suitable for use with water.

Nylon seals

L237244-01

Specifications

Attribute Value
Brand Parker
Body Material Steel
Minimum Operating Temperature -30 °C
Maximum Flow Rate 20 L/min
Maximum Operating Temperature +90 °C
Thread Size 1/4 in
Connection Port Thread G 1/4
Thread Standard G
Seal Material Nylon
Cracking Pressure 0.35 bar
Mounting Type Inline
Checking stock...
IDR
657,765.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1657,765.19
*price per unit indicative
"Parker Steel Inline Mounting, Hydraulic Check Valve, 2301, G 1/4, 20L/min, 0.35bar Cracking Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda