SMC AW Filter Regulator, 5μm, G 1/4, Automatic

RS Stock No.:
8903203
Mfr. Prt No.:
AW20-F02BC-B
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8903203
Product description SMC AW Filter Regulator, 5μm, G 1/4, Automatic
Manufacturer / Brand SMC
Manufacturer part number AW20-F02BC-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Modular Filter Regulator AW10-B - AW40-B

SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping. Part of SMC’s modular air prep range the AW-B can be combined with other components such as a lubricator, soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed autodrain function, round or square pressure gauges and panel mounting kits.


Specifications

Attribute Value
Brand SMC
Minimum Process Operating Temperature -5 °C
Proof Pressure 1.5 MPa
Drain Type Automatic
Pressure Gauge Port G 1/8
Maximum Ambient Operating Temperature +60 °C
Minimum Ambient Operating Temperature -5 °C
Bowl Material Polycarbonate
Manufacturer Series AW
Port Connection Thread Standard G
Maximum Operating Pressure 10 bar
Pressure Gauge Port Thread Standard G
Ambient Operating Temperature Range -5 → +60 °C
Process Operating Temperature Range -5 → +60 °C
Filtration Size 5 µm
Port Connection G 1/4
Pressure Gauge Port Thread Size 1/8 in
Maximum Process Operating Temperature +60 °C
Port Connection Thread Size 1/4 in
Checking stock...
IDR
905,620.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1905,620.26
*price per unit indicative
"SMC AW Filter Regulator, 5μm, G 1/4, Automatic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda