Festo HGL Series Non Return Valve

RS Stock No.:
1214369
Mfr. Prt No.:
HGL-1/4-B
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1214369
Product description Festo HGL Series Non Return Valve
Manufacturer / Brand Festo
Manufacturer part number HGL-1/4-B
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
RS stock number 1214369
Product description Festo HGL Series Non Return Valve
Manufacturer / Brand Festo
Manufacturer part number HGL-1/4-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Festo HGL Series Piloted Check Valves

HGL series features pilot operated check valves which allow air to flow provided a signal is present at the pilot signal port. If no pilot signal is applied, the valves shut off the exhaust air from the drive. Festo check valves are suitable for use in safety related systems and can be used for short duration positioning and braking of pneumatic actuators. Featuring male thread connections M5, G1/8, G1/4, G3/8 and G1/2. With a flow rate/speed of 130 to 1,400 l/min, these valves are robust and durable.

Features and Benefits

• Corrosion resistance class CRC 2
• Suitable for safety-related systems
• Swivel connection after mounting if required
• Metric and imperial sizes available
• Can be used in lubricated air systems
• NBR seals
• Copper and PTFE free
• Compact design


Specifications

Attribute Value
Brand Festo
Threaded Inlet Thread Size 1/4 in
Type Non-Return Check Valve
Threaded Outlet Thread Size 1/4 in
Threaded Inlet Thread Standard G
Body Material Zinc
Manufacturer Series HGL
Threaded Outlet Thread Standard G
Checking stock...
IDR
975,686.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1975,686.78
*price per unit indicative
"Festo HGL Series Non Return Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda