Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series
- RS Stock No.:
- 2102754
- Mfr. Prt No.:
- 03043802
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2102754 |
Product description | Norgren Lever 3/2 Pneumatic Manual Control Valve 03 Series |
Manufacturer / Brand | Norgren |
Manufacturer part number | 03043802 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Norgren Super X Series Lever Actuated Valves
Norgren Super X series 2 way manually actuated spool valves with lever switch. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.
Features and Benefits
- Made from lightweight, corrosion-resistant materials
- High flow capacity
- Maximum operating pressure 10 bar
- Temperature range 0°C to +70°C
Specifications
Attribute | Value |
Brand | Norgren |
Control Mechanism | Lever |
Function | 3/2 |
Connection Port Thread | G 1/8 |
Thread Size | 1/8 in |
Thread Standard | G |
Manufacturer Series | 03 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 335 L/min |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Number of Ports | 3/2 |