SMC Pneumatic Control Valve – Pilot/Spring G 1/8 SYJA700 Series

RS Stock No.:
3886936
Mfr. Prt No.:
SYJA712-01F
Brand:
SMC
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
RS stock number 3886936
Product description SMC Pneumatic Control Valve - Pilot/Spring G 1/8 SYJA700 Series
Manufacturer / Brand SMC
Manufacturer part number SYJA712-01F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

G 1/ 8 SYJ700/7000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

Note

24V valves require L Type connector plug 234-5743

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient


Specifications

Attribute Value
Brand SMC
Minimum Operating Temperature -10 °C
Maximum Flow Rate 490.75 NL/min
Maximum Operating Temperature +50 °C
Manufacturer Series SYJA700
Thread Size 1/8 in
Connection Port Thread G 1/8
Mounting Style Stand-Alone
Maximum Operating Pressure 0.7 MPa
Thread Standard G
Minimum Operating Pressure 0.15 MPa
Actuation Type Pilot/Spring
Number of Ports 3/2
Checking stock...
IDR
888,628.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1888,628.08
*price per unit indicative
"SMC Pneumatic Control Valve - Pilot/Spring G 1/8 SYJA700 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda