Norgren Roller 3/2 Pneumatic Manual Control Valve Super X Series
- RS Stock No.:
- 0722479
- Mfr. Prt No.:
- 03041102
- Brand:
- Norgren
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
RS stock number | 0722479 |
Product description | Norgren Roller 3/2 Pneumatic Manual Control Valve Super X Series |
Manufacturer / Brand | Norgren |
Manufacturer part number | 03041102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Norgren |
Control Mechanism | Roller |
Function | 3/2 |
Connection Port Thread | G 1/8 |
Thread Size | 1/8 in |
Thread Standard | G |
Manufacturer Series | Super X |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 335 L/min |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Number of Ports | 3/2 |