Parker Lever 5/2 Pneumatic Manual Control Valve B43 Series

RS Stock No.:
3896646
Mfr. Prt No.:
B43004LS
Brand:
Parker
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
RS stock number 3896646
Product description Parker Lever 5/2 Pneumatic Manual Control Valve B43 Series
Manufacturer / Brand Parker
Manufacturer part number B43004LS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Parker
Function 5/2
Body Material Die Cast Zinc
Minimum Operating Temperature -10 °C
Maximum Flow Rate 510 L/min
Maximum Operating Temperature +80 °C
Control Mechanism Lever
Manufacturer Series B43
Thread Size 1/8 in
Connection Port Thread G 1/8
Maximum Operating Pressure 10 bar
Thread Standard G
Number of Ports 5/2
Checking stock...
IDR
2,624,033.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,624,033.13
*price per unit indicative
"Parker Lever 5/2 Pneumatic Manual Control Valve B43 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda