SMC G 1/8 FRL, Automatic Drain, 5μm Filtration Size – With Pressure Gauge

RS Stock No.:
8903095
Mfr. Prt No.:
AC20A-F01CG-B
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8903095
Product description SMC G 1/8 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge
Manufacturer / Brand SMC
Manufacturer part number AC20A-F01CG-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

AC20A-AC40A-B Series FRL Assemblies

SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.


Specifications

Attribute Value
Brand SMC
Pressure Gauge Port Thread Standard G
Filtration Size 5 µm
Port Connection G 1/8
Pressure Gauge Port Thread Size 1/8 in
Maximum Process Operating Temperature +60 °C
Port Connection Thread Size 1/8 in
Minimum Ambient Operating Temperature -5 °C
Minimum Process Operating Temperature -5 °C
Proof Pressure 1.5 MPa
Drain Type Automatic
Maximum Ambient Operating Temperature +60 °C
Process Operating Temperature Range -5 → +60 °C
Pressure Setting Range 0.05 → 0.85 MPa
Pressure Gauge Port Size G 1/8
Ambient Operating Temperature Range -5 → +60 °C
Bowl Material Polycarbonate
Minimum Pressure Setting 0.05 MPa
Maximum Pressure Setting 0.85 MPa
Manufacturer Series AC
Integrated Pressure Gauge With Pressure Gauge
Port Connection Thread Standard G
Maximum Operating Pressure 1 MPa
Checking stock...
IDR
1,653,905.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,653,905.52
*price per unit indicative
"SMC G 1/8 FRL, Automatic Drain, 5μm Filtration Size - With Pressure Gauge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda