Dormer Countersink50 mm x10mm1 Piece
- RS Stock No.:
- 6667416
- Mfr. Prt No.:
- G13610.0
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6667416 |
Product description | Dormer Countersink50 mm x10mm1 Piece |
Manufacturer / Brand | Dormer |
Manufacturer part number | G13610.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Dormer |
Number of Pieces | 1 |
Overall Length | 50 mm |
Head Diameter | 10 mm |
Drill Bit Type | Countersink |
Shank Diameter | 6 mm |
Number of Flutes | 3 |
Countersink Angle | 90 ° |
Material | HSS |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda