Parker Steel Inline Mounting, Hydraulic Check Valve, 2304, G 3/4, 100L/min, 0.35bar Cracking Pressure
- RS Stock No.:
- 2372486
- Mfr. Prt No.:
- 2304
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2372486 |
Product description | Parker Steel Inline Mounting, Hydraulic Check Valve, 2304, G 3/4, 100L/min, 0.35bar Cracking Pressure |
Manufacturer / Brand | Parker |
Manufacturer part number | 2304 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Steel Check Valves
Designed to allow flow in one direction and shut-off in the reverse direction.
Note
Not suitable for use with water.
Nylon seals
Specifications
Attribute | Value |
Brand | Parker |
Body Material | Steel |
Minimum Operating Temperature | -30 °C |
Maximum Flow Rate | 100 L/min |
Maximum Operating Temperature | +90 °C |
Thread Size | 3/4 in |
Connection Port Thread | G 3/4 |
Thread Standard | G |
Seal Material | Nylon |
Cracking Pressure | 0.35 bar |
Mounting Type | Inline |