RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 75L/min

RS Stock No.:
2435537
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
RS stock number 2435537
Product description RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 75L/min
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

RS Pro High Pressure Flow Control - Double Acting

High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flow
Nitrile rubber seals
Temp. range -10 to +100°C
0.5 bar cracking pressure


Specifications

Attribute Value
Brand RS PRO
Body Material Steel
Minimum Operating Temperature -10 °C
Maximum Flow Rate 75 L/min
Maximum Operating Temperature +100 °C
Manufacturer Series NDV
Thread Size 3/8 in
Connection Port Thread G 3/8
Maximum Operating Pressure 350 bar
Thread Standard G
Seal Material Nitrile Rubber
Mounting Type Inline
Checking stock...
IDR
749,124.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1749,124.38
*price per unit indicative
"RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/8, 350bar, 75L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda