RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min
- RS Stock No.:
- 2838302
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
RS stock number | 2838302 |
Product description | RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Body Material | Steel |
Minimum Operating Temperature | -20 °C |
Maximum Flow Rate | 30 L/min |
Maximum Operating Temperature | +100 °C |
Manufacturer Series | FT260 |
Thread Size | 3/8 in |
Connection Port Thread | G 3/8 |
Maximum Operating Pressure | 350 bar |
Thread Standard | G |
Mounting Type | Inline |