RS PRO Steel Hydraulic Ball Valve G 3/8

RS Stock No.:
2431800
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
RS stock number 2431800
Product description RS PRO Steel Hydraulic Ball Valve G 3/8
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3-Way Diverter

High pressure ’L’ bore three way diverter ball valves with BSP parallel threaded connections at all ports.

These valves would be included in most circuits requiring a change over option
Suitable for use with water and oil
Nitrile seals, Delrin® ball seat

L243179-01

Specifications

Attribute Value
Brand RS PRO
Body Material Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Manufacturer Series BK3
Thread Size 3/8 in
Connection Port Thread G 3/8
Maximum Operating Pressure 315 bar
Thread Standard G
Seal Material Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Number of Ports 3-way
Checking stock...
IDR
857,895.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1857,895.31
*price per unit indicative
"RS PRO Steel Hydraulic Ball Valve G 3/8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda