RS PRO Bow Shackle, Zinc Plated Steel, 2t

RS Stock No.:
3123358
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
RS stock number 3123358
Product description RS PRO Bow Shackle, Zinc Plated Steel, 2t
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details


Specifications

Attribute Value
Brand RS PRO
Finish Zinc Plated
Pin Diameter 16 mm
Jaw Width 20.6 mm
Material Zinc Plated Steel
Shackle Type Bow Shackle
Pin Type Split Pin
Shackle Diameter 12.7 mm
Safe Working Load 2 t
Checking stock...
IDR
401,938.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1401,938.48
*price per unit indicative
"RS PRO Bow Shackle, Zinc Plated Steel, 2t" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda