RS PRO Bow Shackle, Zinc Plated Steel, 0.5t

RS Stock No.:
0193039
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
RS stock number 0193039
Product description RS PRO Bow Shackle, Zinc Plated Steel, 0.5t
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details


Specifications

Attribute Value
Brand RS PRO
Safe Working Load 0.5 t
Finish Zinc Plated
Pin Diameter 8 mm
Jaw Width 11.9 mm
Material Zinc Plated Steel
Pin Type Screw Pin
Shackle Type Bow Shackle
Shackle Diameter 6.35 mm
Checking stock...
IDR
107,302.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1107,302.47
*price per unit indicative
"RS PRO Bow Shackle, Zinc Plated Steel, 0.5t" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda