RS PRO Brass High Pressure Ball Valve 1/2 in BSPP 2 Way
- RS Stock No.:
- 7335158
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7335158 |
Product description | RS PRO Brass High Pressure Ball Valve 1/2 in BSPP 2 Way |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7335158 |
Product description | RS PRO Brass High Pressure Ball Valve 1/2 in BSPP 2 Way |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Ball Valves 1/4 Turn, Gas Approved
Hot pressed, nickel plated brass ball valves, approved to BG technology standards. Suitable for gas at low pressures (according to the British Gas list) and for the distribution of natural gas, LPG and propane/air or propane/butane mixtures. Maximum Working Pressure (Gas): 20 bar. Working temperature: -20 to 60°C.
RS PRO S.84 EN331 Gas and Drinking Water Brass Ball Valve
RS PRO range of manual brass ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full-bore ball valves have a lever handle and are suitable for high temperature hot water services in domestic, commercial and industrial applications.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures.
Available in different sizes:
733-5151 - Gas lever handle ball valve 1/4 inch
733-5158 - Gas lever handle ball valve 3/8 inch
733-5154 - Gas lever handle ball valve 1/2 inch
733-5167 - Gas lever handle ball valve 3/4 inch
733-5160 - Gas lever handle ball valve 1 inch
733-5164 - Gas lever handle ball valve 1 1/4 inch
733-5173 - Gas lever handle ball valve 1 1/2 inch
733-5176 - Gas lever handle ball valve 2 inch
Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and stands up to acidic and alkaline environments. New s.84 maintains certification for use with gas and adds approval for use in drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system. Applications include, gas, oil, water and drinking water.
Note
Approvals apply to specific configurations only
WARNING : Freezing of the fluid in the installation may severely damage the valve
APPROVALS : DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Colour-coded yellow handles
All valves to EN 331:1998; BS 21
BSPT taper threads to ISO7/1, BS21
Features and Benefits:
Chrome plated brass ball for longer life rinse hole
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
RoHs Compliant
Working Temperature: -40°C to +170°C, 0°C to +60°C (gas)
Maximum Working Pressure: 40 bar up to 2 inch and 30 bar over 2 inch
Typical Applications
Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control
FAQs
How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.
What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Working Pressure | 40 bar |
Thread Size | 1/2 in |
Safe for Use With | Gas |
Threaded Connection | 1/2 in BSPP |
Type | 2 Way |
Attachment Type | Threaded |
Connection Size mm | 15 mm |
Connection Size inch | 1/2 in |
Body Material | Brass |
Handle Type | Lever |