RS PRO Nickel Plated Brass High Pressure Ball Valve 2 Way

RS Stock No.:
7845412
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
RS stock number 7845412
Product description RS PRO Nickel Plated Brass High Pressure Ball Valve 2 Way
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Ball Valves 1/4 Turn, Gas Approved

Hot pressed, nickel plated brass ball valves, approved to BG technology standards. Suitable for gas at low pressures (according to the British Gas list) and for the distribution of natural gas, LPG and propane/air or propane/butane mixtures. Maximum Working Pressure (Gas): 20 bar. Working temperature: -20 to 60°C.

Gas Lever Valves

Note

Please make sure you use a registered GAS SAFE installer for all gas work in the UK

Used to isolate gas supply
Chrome finish

Colour-coded yellow handles
All valves to EN 331:1998; BS 21
BSPT taper threads to ISO7/1, BS21


Specifications

Attribute Value
Brand RS PRO
Maximum Working Pressure 16 bar
Compression Fitting Size 8 mm
Safe for Use With Gas
Type 2 Way
Attachment Type Compression
Connection Size mm 8 mm
Connection Size inch 1/4 in
Body Material Nickel Plated Brass
Handle Type Lever
Checking stock...
IDR
97,547.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,547.70
*price per unit indicative
"RS PRO Nickel Plated Brass High Pressure Ball Valve 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda