Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage

RS Stock No.:
5415643
Mfr. Prt No.:
934418002 GDML 2016 LED 24 VR black
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5415643
Product description Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 934418002 GDML 2016 LED 24 VR black

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5415643
Product description Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 934418002 GDML 2016 LED 24 VR black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

GDML Series

GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.

Note

These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.

Electronic insert


Specifications

Attribute Value
Brand Hirschmann
Pole Format 2P+E
DIN 43650 Type DIN 43650 A
Voltage Rating 24 V
Gender Female
Indicator Light Yes
Mounting Type Screw Down
Cable Gland Size M16
Colour Clear
Current Rating 8 A
Protective Circuit Yes
Series GDML
IP Rating IP65
Termination Method Screw Down
Cable Diameter 4.5 → 10 mm
Checking stock...
IDR
203,067.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1203,067.04
*price per unit indicative
"Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda