Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage

RS Stock No.:
3585481
Mfr. Prt No.:
932521002 GDML 2011 LED 24 VR black
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3585481
Product description Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 932521002 GDML 2011 LED 24 VR black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

GDML Series

GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.

Note

These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.

Electronic insert


Specifications

Attribute Value
Brand Hirschmann
Pole Format 2P+E
DIN 43650 Type DIN 43650 A
Voltage Rating 24 V ac/dc
Gender Female
Indicator Light Yes
Mounting Type Central Nut
Cable Gland Size PG11
Colour Black
Current Rating 8 A
Protective Circuit Yes
Series GDML
IP Rating IP65
Termination Method Screw Down
Cable Diameter 4.5 → 11 mm
Checking stock...
IDR
224,045.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1224,045.04
*price per unit indicative
"Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector with Indicator Light, 24 V ac/dc Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda