RS PRO Steel 12 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 12mm Pitch Diam, 14mm Hub Diam
- RS Stock No.:
- 5216193
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
RS stock number | 5216193 |
Product description | RS PRO Steel 12 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 12mm Pitch Diam, 14mm Hub Diam |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Face Width | 10 mm |
Pitch Diameter | 12 mm |
Hub Diameter | 14 mm |
Module | 1 |
Number of Teeth | 12 |
Bore Diameter | 6 mm |