RS PRO Steel 20 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 20mm Pitch Diam, 16mm Hub Diam
- RS Stock No.:
- 5216244
- Brand:
- RS PRO
![Logo for RS PRO](https://media.rs-online.com/h_40/brand/M3385-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5216244 |
Product description | RS PRO Steel 20 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 20mm Pitch Diam, 16mm Hub Diam |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel Metric Spur Gears
RS Pro high quality steel spur gears in a range of gear ratios. Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Features and Benefits
• Steel EN8 (080M40/080M46) or equivalent
• Tensile strength: 569N/mm2 (min.)
• 20° pressure angle
Specifications
Attribute | Value |
Brand | RS PRO |
Module | 1 |
Number of Teeth | 20 |
Bore Diameter | 8 mm |
Material | Steel |
Face Width | 10 mm |
Pitch Diameter | 20 mm |
Hub Diameter | 16 mm |