RS PRO Steel 36 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 36mm Pitch Diam, 28mm Hub Diam

RS Stock No.:
5216323
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
RS stock number 5216323
Product description RS PRO Steel 36 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 36mm Pitch Diam, 28mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Steel Metric Spur Gears

RS Pro high quality steel spur gears in a range of gear ratios. Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.

Note

SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.

Features and Benefits

• Steel EN8 (080M40/080M46) or equivalent
• Tensile strength: 569N/mm2 (min.)
• 20° pressure angle

L745595-01LE745400-02LI745517-01L745400-01LI745400-01

Specifications

Attribute Value
Brand RS PRO
Material Steel
Face Width 10 mm
Pitch Diameter 36 mm
Hub Diameter 28 mm
Module 1
Number of Teeth 36
Bore Diameter 10 mm
Checking stock...
IDR
414,630.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1414,630.17
*price per unit indicative
"RS PRO Steel 36 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 36mm Pitch Diam, 28mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda