RS PRO Steel 12 Teeth Spur Gear, 2 Module, 10mm Bore Diam, 24mm Pitch Diam, 18mm Hub Diam
- RS Stock No.:
- 5216547
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
RS stock number | 5216547 |
Product description | RS PRO Steel 12 Teeth Spur Gear, 2 Module, 10mm Bore Diam, 24mm Pitch Diam, 18mm Hub Diam |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel Metric Spur Gears
RS Pro high quality steel spur gears in a range of gear ratios. Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Features and Benefits
• Steel EN8 (080M40/080M46) or equivalent
• Tensile strength: 569N/mm2 (min.)
• 20° pressure angle
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Face Width | 20 mm |
Pitch Diameter | 24 mm |
Hub Diameter | 18 mm |
Module | 2 |
Number of Teeth | 12 |
Bore Diameter | 10 mm |